
ESMH201VNN222MA50U | |
|---|---|
DigiKey Part Number | 565-ESMH201VNN222MA50U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH201VNN222MA50U |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 4.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.38 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 113mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ201VSN222MA40S | Chemi-Con | 0 | 565-2743-ND | 14,27000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 5,03700 € | 50,37 € |
| 50 | 4,17420 € | 208,71 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

