Direct
Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMH201VNN102MQ50T | |
|---|---|
DigiKey Part Number | ESMH201VNN102MQ50T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH201VNN102MQ50T |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.95 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.425 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM201VSN102MQ50S | Chemi-Con | 357 | 565-EKMM201VSN102MQ50S-ND | 9,14000 € | Direct |
| ESMM201VSN102MQ40S | Chemi-Con | 64 | 565-ESMM201VSN102MQ40S-ND | 4,73000 € | Direct |
| ESMQ201VSN102MQ35S | Chemi-Con | 400 | 565-2737-ND | 8,29000 € | Direct |
| EKMS251VSN102MQ50S | Chemi-Con | 0 | EKMS251VSN102MQ50S-ND | 6,30405 € | Upgrade |
| 381LQ102M200J052 | Cornell Dubilier Knowles | 0 | 381LQ102M200J052-ND | 2,84852 € | Direct |













