
ESMH161VND422MB50T | |
|---|---|
DigiKey Part Number | ESMH161VND422MB50T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH161VND422MB50T |
Description | CAP ALUM 4200UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 4200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |

