ESMH160VSN683MA50T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,52116 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 9,20000 €
Datasheet
68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH160VSN683MA50T

DigiKey Part Number
565-2623-ND
Manufacturer
Manufacturer Product Number
ESMH160VSN683MA50T
Description
CAP ALUM 68000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.63 A @ 120 Hz
Ripple Current @ High Frequency
9.3204 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes