Similar
Similar
Similar

ESMH160VSN103MP25T | |
|---|---|
DigiKey Part Number | 565-2607-ND |
Manufacturer | |
Manufacturer Product Number | ESMH160VSN103MP25T |
Description | CAP ALUM 10000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH160VSN103MP25T Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.77 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.9916 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 66mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX103M016J012 | Cornell Dubilier Knowles | 2.687 | 338-2410-ND | 3,91000 € | Similar |
| LLS1C103MELZ | Nichicon | 9.153 | LLS1C103MELZ-ND | 2,63000 € | Similar |
| SLPX103M016A3P3 | Cornell Dubilier Knowles | 700 | 338-1564-ND | 2,41000 € | Similar |




