Direct
Direct
Direct

ESMH160VNN563MA45T | |
|---|---|
DigiKey Part Number | ESMH160VNN563MA45T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH160VNN563MA45T |
Description | CAP ALUM 56000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 56000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 12mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.62 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.2296 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |




