Direct
Direct
Direct
Direct
Upgrade

ESMH160VNN153MQ30T | |
|---|---|
DigiKey Part Number | ESMH160VNN153MQ30T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH160VNN153MQ30T |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.46 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.7368 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16USG15000MEFCSN25X25 | Rubycon | 24 | 1189-3867-ND | 5,43000 € | Direct |
| 381LX153M016J022 | Cornell Dubilier Knowles | 0 | 381LX153M016J022-ND | 1,80339 € | Direct |
| LLS1C153MELA | Nichicon | 413 | 493-6149-ND | 3,31000 € | Direct |
| SLPX153M016C3P3 | Cornell Dubilier Knowles | 3.031 | 338-3806-ND | 2,96000 € | Direct |
| 16MXG15000MEFCSN25X30 | Rubycon | 0 | 1189-3863-ND | 6,93000 € | Upgrade |






