
ESMH160VNN104MA80U | |
|---|---|
DigiKey Part Number | 565-ESMH160VNN104MA80U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH160VNN104MA80U |
Description | CAP ALUM 100000UF 20% 16V SNAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 11.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.6036 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.228" (82.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 9mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 5,51700 € | 55,17 € |
| 50 | 4,58900 € | 229,45 € |
| 100 | 4,29680 € | 429,68 € |
| 500 | 3,79524 € | 1.897,62 € |
| 1.000 | 3,63767 € | 3.637,67 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |

