Direct
Similar

ESMH101VSN821MP25T | |
|---|---|
DigiKey Part Number | 565-2701-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VSN821MP25T |
Description | CAP ALUM 820UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 303mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.232 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 303mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX821M100A1P3 | Cornell Dubilier Knowles | 0 | SLPX821M100A1P3-ND | 1,04708 € | Direct |
| LLS2A821MELZ | Nichicon | 201 | 493-6174-ND | 2,82000 € | Similar |



