
ESMH101VSN682MA50U | |
|---|---|
DigiKey Part Number | 565-ESMH101VSN682MA50U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VSN682MA50U |
Description | CAP ALUM 6800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 37mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 37mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ Low Frequency | 6.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.8 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,23200 € | 42,32 € |
| 50 | 3,48220 € | 174,11 € |
| 200 | 3,04925 € | 609,85 € |
| 600 | 2,80385 € | 1.682,31 € |
| 1.000 | 2,71216 € | 2.712,16 € |
| 2.600 | 2,57107 € | 6.684,78 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

