
ESMH101VSN472MA40S | |
|---|---|
DigiKey Part Number | 565-4249-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VSN472MA40S |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH101VSN472MA40S Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.11 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.132 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG4700MEFCSN35X40 | Rubycon | 54 | 1189-2873-ND | 8,00000 € | Upgrade |
| B41231B9478M000 | TDK | 435 | 495-6165-ND | 7,79000 € | Parametric Equivalent |
| LLS2A472MELC | Nichicon | 2.111 | 493-6172-ND | 7,04000 € | Parametric Equivalent |
| SLPX472M100H7P3 | Cornell Dubilier Knowles | 157 | 338-1631-ND | 8,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,18200 € | 41,82 € |
| 50 | 3,44000 € | 172,00 € |
| 200 | 3,01255 € | 602,51 € |
| 600 | 2,77012 € | 1.662,07 € |
| 1.000 | 2,67956 € | 2.679,56 € |
| 2.600 | 2,54018 € | 6.604,47 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

