
ESMH101VSN152MP35U | |
|---|---|
DigiKey Part Number | 565-ESMH101VSN152MP35U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VSN152MP35U |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.892 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41231A9158M000 | TDK | 1.497 | 495-B41231A9158M000-ND | 3,50000 € | Parametric Equivalent |
| LLS2A152MELZ | Nichicon | 180 | 493-13928-ND | 3,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 5,89400 € | 58,94 € |
| 50 | 4,91520 € | 245,76 € |
| 200 | 4,35110 € | 870,22 € |
| 600 | 4,03147 € | 2.418,88 € |
| 1.000 | 3,91206 € | 3.912,06 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

