
ESMH101VQT123MB80T | |
|---|---|
DigiKey Part Number | ESMH101VQT123MB80T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VQT123MB80T |
Description | CAP ALUM 12000UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 12000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 21mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 21mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 11.52 A @ 100 kHz | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 5 Lead |

