Direct
Similar

ESMH100VSN183MP35T | |
|---|---|
DigiKey Part Number | 565-2592-ND |
Manufacturer | |
Manufacturer Product Number | ESMH100VSN183MP35T |
Description | CAP ALUM 18000UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 46mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.12 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.3696 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 46mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX183M010A5P3 | Cornell Dubilier Knowles | 0 | SLPX183M010A5P3-ND | 0,93529 € | Direct |
| SLPX183M010C3P3 | Cornell Dubilier Knowles | 0 | SLPX183M010C3P3-ND | 0,98010 € | Similar |



