Similar



Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 32.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450PK0.47MEFC6.3X11 | Rubycon | 0 | 450PK0.47MEFC6.3X11-ND | 0,05846 € | Similar |


