ESMG351ELLR47MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 916
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.539
Unit Price: 0,29000 €
Datasheet
0.47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG351ELLR47MF11D

DigiKey Part Number
565-1216-ND
Manufacturer
Manufacturer Product Number
ESMG351ELLR47MF11D
Description
CAP ALUM 0.47UF 20% 350V RADIAL
Customer Reference
Detailed Description
0.47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
37.5 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK2GR47MEDNichicon916493-16117-ND0,28000 €Parametric Equivalent
UVK2GR47MED1TDNichicon4.539493-12648-1-ND0,29000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes