ESMG350EC5471MJ16S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1.255
Unit Price: 1,18000 €
Datasheet

Upgrade


Nichicon
In Stock: 547
Unit Price: 0,81000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.570
Unit Price: 0,57000 €
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG350EC5471MJ16S

DigiKey Part Number
ESMG350EC5471MJ16S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESMG350EC5471MJ16S
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
645 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
967.5 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ350ELL471MJ16SChemi-Con1.255565-EKMQ350ELL471MJ16S-ND1,18000 €MFR Recommended
UHV1V471MPD1TDNichicon547493-17635-1-ND0,81000 €Upgrade
UHW1V471MPD1TDNichicon1.570493-UHW1V471MPD1TDCT-ND0,57000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes