Upgrade

ESMG251ETD100MJ16S | |
|---|---|
DigiKey Part Number | ESMG251ETD100MJ16S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESMG251ETD100MJ16S |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 189 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ401ETD100MJ16S | Chemi-Con | 118 | 565-EKXJ401ETD100MJ16SCT-ND | 0,83000 € | Upgrade |


