ESMG251ELL221MM40S is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


TDK
In Stock: 897
Unit Price: 2,64000 €
Datasheet

Similar


Nichicon
In Stock: 40
Unit Price: 4,02000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,26350 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 467
Unit Price: 3,08000 €
Datasheet
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG251ELL221MM40S

DigiKey Part Number
565-ESMG251ELL221MM40S-ND
Manufacturer
Manufacturer Product Number
ESMG251ELL221MM40S
Description
CAP ALUM 220UF 20% 250V RADIAL
Customer Reference
Detailed Description
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG251ELL221MM40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.2375 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes