Similar

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.81 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0348 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860010481028 | Würth Elektronik | 186 | 732-8651-1-ND | 3,70000 € | Similar |


