ESMG250ELL332ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 232
Unit Price: 2,62000 €
Datasheet

Direct


Chemi-Con
In Stock: 484
Unit Price: 2,15000 €
Datasheet

Direct


Chemi-Con
In Stock: 431
Unit Price: 3,41000 €
Datasheet

Direct


Rubycon
In Stock: 1.085
Unit Price: 1,64000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,59041 €
Datasheet

Direct


Rubycon
In Stock: 13.359
Unit Price: 1,83000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.093
Unit Price: 1,97000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.331
Unit Price: 2,42000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,47035 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,40824 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,42232 €
Datasheet

Direct


Nichicon
In Stock: 295
Unit Price: 2,26000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,42000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,68408 €
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG250ELL332ML25S

DigiKey Part Number
565-1065-ND
Manufacturer
Manufacturer Product Number
ESMG250ELL332ML25S
Description
CAP ALUM 3300UF 20% 25V RADIAL
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.975 A @ 120 Hz
Ripple Current @ High Frequency
2.133 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes