ESMG250ELL123MP40S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 230
Unit Price: 6,50000 €
Datasheet
12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 40H, 22D

ESMG250ELL123MP40S

DigiKey Part Number
565-1075-ND
Manufacturer
Manufacturer Product Number
ESMG250ELL123MP40S
Description
CAP ALUM 12000UF 20% 25V RADIAL
Customer Reference
Detailed Description
12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.24 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.4992 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBY1E123MHLNichicon230493-UBY1E123MHL-ND6,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes