ESMG201ELL471MP40S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 28
Unit Price: 4,89000 €
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 40H, 22D

ESMG201ELL471MP40S

DigiKey Part Number
565-1195-ND
Manufacturer
Manufacturer Product Number
ESMG201ELL471MP40S
Description
CAP ALUM 470UF 20% 200V RADIAL
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
2.025 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes