ESMG201ELL391MN40S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 239
Unit Price: 5,07000 €
Datasheet
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG201ELL391MN40S

DigiKey Part Number
565-1193-ND
Manufacturer
Manufacturer Product Number
ESMG201ELL391MN40S
Description
CAP ALUM 390UF 20% 200V RADIAL
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.785 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.634" (41.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPT2P391MRDNichicon239493-11193-ND5,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes