ESMG160ELL123MP35S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 230
Unit Price: 6,50000 €
Datasheet
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG160ELL123MP35S

DigiKey Part Number
565-1051-ND
Manufacturer
Manufacturer Product Number
ESMG160ELL123MP35S
Description
CAP ALUM 12000UF 20% 16V RADIAL
Customer Reference
Detailed Description
12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.132 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.437" (36.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBY1E123MHLNichicon230493-UBY1E123MHL-ND6,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes