ESMG101ETD100MF11S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 173
Unit Price: 0,88000 €
Datasheet

Upgrade


Rubycon
In Stock: 18.843
Unit Price: 0,25000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06718 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06924 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06924 €
Datasheet

Upgrade


Nichicon
In Stock: 577
Unit Price: 0,36000 €
Datasheet
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG101ETD100MF11S

DigiKey Part Number
565-4841-1-ND - Cut Tape (CT)
565-4841-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESMG101ETD100MF11S
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
135 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes