ESMG100ELL103MN25S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.058
Unit Price: 1,85000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,52000 €
Datasheet

Similar


Nichicon
In Stock: 264
Unit Price: 2,45000 €
Datasheet

Similar


Nichicon
In Stock: 649
Unit Price: 2,56000 €
Datasheet
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 25H, 20D

ESMG100ELL103MN25S

DigiKey Part Number
565-1029-ND
Manufacturer
Manufacturer Product Number
ESMG100ELL103MN25S
Description
CAP ALUM 10000UF 20% 10V RADIAL
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.41 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.6028 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1AM103Panasonic Industry1.058P5132-ND1,85000 €Similar
UVK1A103MHDNichicon0493-12395-ND2,52000 €Similar
UVR1A103MHDNichicon264493-1030-ND2,45000 €Similar
UVR1C103MRD6Nichicon649493-1050-ND2,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes