
ERWX451LGC183MFL0U | |
|---|---|
DigiKey Part Number | 565-ERWX451LGC183MFL0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWX451LGC183MFL0U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 24.12 A @ 3 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 8.031" (204.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,75000 € | 198,75 € |
| 12 | 166,41250 € | 1.996,95 € |
| 52 | 161,64212 € | 8.405,39 € |
| Unit Price without VAT: | 198,75000 € |
|---|---|
| Unit Price with VAT: | 236,51250 € |

