
ERWX451LGC153MFG5U | |
|---|---|
DigiKey Part Number | 565-ERWX451LGC153MFG5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWX451LGC153MFG5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.64 A @ 3 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.504" Dia (89.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.654" (169.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,29000 € | 168,29 € |
| 12 | 139,80083 € | 1.677,61 € |
| 54 | 134,09741 € | 7.241,26 € |
| Unit Price without VAT: | 168,29000 € |
|---|---|
| Unit Price with VAT: | 200,26510 € |

