
ERWX451LGC103MEF5U | |
|---|---|
DigiKey Part Number | 565-ERWX451LGC103MEF5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWX451LGC103MEF5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 18.48 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 6.260" (159.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,94000 € | 122,94 € |
| 20 | 97,46250 € | 1.949,25 € |
| 60 | 93,85933 € | 5.631,56 € |
| Unit Price without VAT: | 122,94000 € |
|---|---|
| Unit Price with VAT: | 146,29860 € |

