
ERWX401LGC822MDF5U | |
|---|---|
DigiKey Part Number | 565-ERWX401LGC822MDF5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWX401LGC822MDF5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.72 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.260" (159.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,13000 € | 90,13 € |
| 20 | 70,13850 € | 1.402,77 € |
| 60 | 66,00133 € | 3.960,08 € |
| 100 | 65,89190 € | 6.589,19 € |
| Unit Price without VAT: | 90,13000 € |
|---|---|
| Unit Price with VAT: | 107,25470 € |

