
ERWX401LGC123MEF5U | |
|---|---|
DigiKey Part Number | 565-ERWX401LGC123MEF5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWX401LGC123MEF5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.16 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.260" (159.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,65000 € | 118,65 € |
| 20 | 93,93850 € | 1.878,77 € |
| 60 | 90,30467 € | 5.418,28 € |
| Unit Price without VAT: | 118,65000 € |
|---|---|
| Unit Price with VAT: | 141,19350 € |

