
ERWU451LGC253MGP0U | |
|---|---|
DigiKey Part Number | 565-ERWU451LGC253MGP0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWU451LGC253MGP0U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.32 A @ 3 kHz |
Part Status Active | Lead Spacing 1.634" (41.50mm) |
Capacitance | Size / Dimension 3.937" Dia (100.00mm) |
Tolerance ±20% | Height - Seated (Max) 9.213" (234.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,65000 € | 280,65 € |
| 12 | 238,65083 € | 2.863,81 € |
| Unit Price without VAT: | 280,65000 € |
|---|---|
| Unit Price with VAT: | 333,97350 € |

