
ERWU401LGC562MDB5U | |
|---|---|
DigiKey Part Number | 565-ERWU401LGC562MDB5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWU401LGC562MDB5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.685" (119.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,68000 € | 70,68 € |
| 20 | 54,17800 € | 1.083,56 € |
| 60 | 50,76333 € | 3.045,80 € |
| 100 | 49,85170 € | 4.985,17 € |
| Unit Price without VAT: | 70,68000 € |
|---|---|
| Unit Price with VAT: | 84,10920 € |

