
ERWU401LGC332MD80U | |
|---|---|
DigiKey Part Number | 565-ERWU401LGC332MD80U-ND |
Manufacturer | |
Manufacturer Product Number | ERWU401LGC332MD80U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.64 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.307" (84.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 € | 53,26 € |
| 20 | 40,07150 € | 801,43 € |
| 60 | 37,33933 € | 2.240,36 € |
| 100 | 36,31910 € | 3.631,91 € |
| Unit Price without VAT: | 53,26000 € |
|---|---|
| Unit Price with VAT: | 63,37940 € |

