
ERWU401LGC203MGG0U | |
|---|---|
DigiKey Part Number | 565-ERWU401LGC203MGG0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWU401LGC203MGG0U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 25.44 A @ 3 kHz | |
Lead Spacing | 1.634" (41.50mm) | |
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 6.457" (164.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,68000 € | 212,68 € |
| 12 | 178,53333 € | 2.142,40 € |
| Unit Price without VAT: | 212,68000 € |
|---|---|
| Unit Price with VAT: | 253,08920 € |

