
ERWU401LGC183MFG5U | |
|---|---|
DigiKey Part Number | 565-ERWU401LGC183MFG5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWU401LGC183MFG5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.92 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.504" Dia (89.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.654" (169.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,73000 € | 164,73 € |
| 12 | 136,65333 € | 1.639,84 € |
| 54 | 130,77944 € | 7.062,09 € |
| Unit Price without VAT: | 164,73000 € |
|---|---|
| Unit Price with VAT: | 196,02870 € |

