
ERWU401LGC153MFE0U | |
|---|---|
DigiKey Part Number | 565-ERWU401LGC153MFE0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWU401LGC153MFE0U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 19.92 A @ 3 kHz | |
Lead Spacing | - | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 5.669" (144.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,73000 € | 144,73 € |
| 12 | 119,28167 € | 1.431,38 € |
| 54 | 112,93815 € | 6.098,66 € |
| Unit Price without VAT: | 144,73000 € |
|---|---|
| Unit Price with VAT: | 172,22870 € |

