
ERWL451LGN272QEB5U | |
|---|---|
DigiKey Part Number | 565-ERWL451LGN272QEB5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWL451LGN272QEB5U |
Description | CAP ALUM 2.7MF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 4.685" (119.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 20000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 36,12125 € | 577,94 € |
| Unit Price without VAT: | 36,12125 € |
|---|---|
| Unit Price with VAT: | 42,98429 € |

