
ERWL351LGC103MFF5M | |
|---|---|
DigiKey Part Number | ERWL351LGC103MFF5M-ND |
Manufacturer | |
Manufacturer Product Number | ERWL351LGC103MFF5M |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.24 A @ 3 kHz |
Part Status Obsolete | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.504" Dia (89.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.102" (155.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |

