
ERWK401LGC392MDC5U | |
|---|---|
DigiKey Part Number | 565-ERWK401LGC392MDC5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWK401LGC392MDC5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 27.16 A @ 3 kHz | |
Lead Spacing | 1.102" (28.00mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 5.079" (129.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,57000 € | 72,57 € |
| 20 | 55,67750 € | 1.113,55 € |
| 60 | 52,18150 € | 3.130,89 € |
| 100 | 51,29630 € | 5.129,63 € |
| Unit Price without VAT: | 72,57000 € |
|---|---|
| Unit Price with VAT: | 86,35830 € |

