
ERWK3H1LGC682MEE5U | |
|---|---|
DigiKey Part Number | 565-ERWK3H1LGC682MEE5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWK3H1LGC682MEE5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 375 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 41.44 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.866" (149.00mm) |
Voltage - Rated 375 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,02000 € | 102,02 € |
| 20 | 80,03900 € | 1.600,78 € |
| 60 | 76,02283 € | 4.561,37 € |
| Unit Price without VAT: | 102,02000 € |
|---|---|
| Unit Price with VAT: | 121,40380 € |

