
ERWK3H1LGC562MEC5U | |
|---|---|
DigiKey Part Number | 565-ERWK3H1LGC562MEC5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWK3H1LGC562MEC5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 375 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.28 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.079" (129.00mm) |
Voltage - Rated 375 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,09000 € | 91,09 € |
| 20 | 70,96600 € | 1.419,32 € |
| 60 | 66,80233 € | 4.008,14 € |
| 100 | 66,77420 € | 6.677,42 € |
| Unit Price without VAT: | 91,09000 € |
|---|---|
| Unit Price with VAT: | 108,39710 € |

