
ERWK3H1LGC103MEJ5U | |
|---|---|
DigiKey Part Number | 565-ERWK3H1LGC103MEJ5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWK3H1LGC103MEJ5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mF 375 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 375 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 A @ 120 Hz | |
Ripple Current @ High Frequency | 56 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 7.441" (189.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,82000 € | 134,82 € |
| 20 | 107,46850 € | 2.149,37 € |
| 60 | 104,22450 € | 6.253,47 € |
| Unit Price without VAT: | 134,82000 € |
|---|---|
| Unit Price with VAT: | 160,43580 € |

