
ERWH451LGC562MEC0U | |
|---|---|
DigiKey Part Number | 565-ERWH451LGC562MEC0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWH451LGC562MEC0U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 29.12 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.882" (124.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,94000 € | 148,94 € |
| 20 | 119,40900 € | 2.388,18 € |
| 60 | 116,65750 € | 6.999,45 € |
| Unit Price without VAT: | 148,94000 € |
|---|---|
| Unit Price with VAT: | 177,23860 € |

