
ERWH451LGC103MFF5U | |
|---|---|
DigiKey Part Number | 565-ERWH451LGC103MFF5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWH451LGC103MFF5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 42.7 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 6.260" (159.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,31000 € | 136,31 € |
| 10 | 113,29300 € | 1.132,93 € |
| 50 | 105,52820 € | 5.276,41 € |
| Unit Price without VAT: | 136,31000 € |
|---|---|
| Unit Price with VAT: | 162,20890 € |

