
ERWH401LGC682MEB5U | |
|---|---|
DigiKey Part Number | 565-ERWH401LGC682MEB5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWH401LGC682MEB5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.5 A @ 3 kHz |
Part Status Active | Lead Spacing 1.240" (31.50mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.685" (119.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERWX451LGC682MEB5U | Chemi-Con | 16 | 565-ERWX451LGC682MEB5U-ND | 91,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,93000 € | 85,93 € |
| 20 | 66,66050 € | 1.333,21 € |
| 60 | 62,67517 € | 3.760,51 € |
| 100 | 62,36850 € | 6.236,85 € |
| Unit Price without VAT: | 85,93000 € |
|---|---|
| Unit Price with VAT: | 102,25670 € |

