
ERWH401LGC682MDG0U | |
|---|---|
DigiKey Part Number | 565-ERWH401LGC682MDG0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWH401LGC682MDG0U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 32.9 A @ 3 kHz | |
Lead Spacing | 1.102" (28.00mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 6.457" (164.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,08000 € | 141,08 € |
| 10 | 117,44600 € | 1.174,46 € |
| 50 | 109,72120 € | 5.486,06 € |
| Unit Price without VAT: | 141,08000 € |
|---|---|
| Unit Price with VAT: | 167,88520 € |

