
ERWH401LGC562MDD5U | |
|---|---|
DigiKey Part Number | 565-ERWH401LGC562MDD5U-ND |
Manufacturer | |
Manufacturer Product Number | ERWH401LGC562MDD5U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.72 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.472" (139.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,00000 € | 71,00 € |
| 20 | 54,43900 € | 1.088,78 € |
| 60 | 51,01233 € | 3.060,74 € |
| 100 | 50,11280 € | 5.011,28 € |
| Unit Price without VAT: | 71,00000 € |
|---|---|
| Unit Price with VAT: | 84,49000 € |

