
ERWH401LGC153MFJ0U | |
|---|---|
DigiKey Part Number | 565-ERWH401LGC153MFJ0U-ND |
Manufacturer | |
Manufacturer Product Number | ERWH401LGC153MFJ0U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 39.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 55.86 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 7.244" (184.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,82000 € | 155,82 € |
| 12 | 128,88417 € | 1.546,61 € |
| 54 | 122,75926 € | 6.629,00 € |
| Unit Price without VAT: | 155,82000 € |
|---|---|
| Unit Price with VAT: | 185,42580 € |

